



ALZ12B09W | |
|---|---|
DigiKey Part Number | ALZ12B09W-ND |
Manufacturer | |
Manufacturer Product Number | ALZ12B09W |
Description | RELAY GEN PURPOSE SPDT 16A 9V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 6.3 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 44.4 mA | Coil Resistance 203 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ12B09 | Panasonic Industry | 0 | ALZ12B09-ND | 2,97850 € | Parametric Equivalent |
| RT314009 | TE Connectivity Potter & Brumfield Relays | 0 | RT314009-ND | 3,18594 € | Similar |
| RZ03-1C4-D009 | TE Connectivity Potter & Brumfield Relays | 4.054 | PB1276-ND | 2,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,74670 € | 274,67 € |
| Unit Price without VAT: | 2,74670 € |
|---|---|
| Unit Price with VAT: | 3,26857 € |




