Similar
Similar
Similar
Similar




ALZ11B48 | |
|---|---|
DigiKey Part Number | 255-4092-5-ND |
Manufacturer | |
Manufacturer Product Number | ALZ11B48 |
Description | RELAY GEN PURPOSE SPDT 16A 48V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 8.3 mA | Coil Resistance 5.76 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ11B48W | Panasonic Industry | 0 | ALZ11B48W-ND | 2,54940 € | Parametric Equivalent |
| 1-1393240-6 | TE Connectivity Potter & Brumfield Relays | 0 | 1-1393240-6-ND | 9,69579 € | Similar |
| 2-1415899-4 | TE Connectivity Potter & Brumfield Relays | 0 | PB2493-ND | 2,92000 € | Similar |
| 5-1415899-6 | TE Connectivity Potter & Brumfield Relays | 0 | 5-1415899-6-ND | 2,02739 € | Similar |
| 7-1393239-6 | TE Connectivity Potter & Brumfield Relays | 0 | 7-1393239-6-ND | 3,87147 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,20600 € | 64,12 € |
| Unit Price without VAT: | 3,20600 € |
|---|---|
| Unit Price with VAT: | 3,81514 € |







