



ALQ3F18 | |
|---|---|
DigiKey Part Number | 255-ALQ3F18-ND |
Manufacturer | |
Manufacturer Product Number | ALQ3F18 |
Description | RELAY GEN PURPOSE SPST 10A 18V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALQ3F18 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 13.5 VDC |
Packaging Box | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CQC, cURuus, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 1.62 kOhms |
Coil Current 11.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,86000 € | 18,60 € |
| 25 | 1,77640 € | 44,41 € |
| 50 | 1,71540 € | 85,77 € |
| 100 | 1,65660 € | 165,66 € |
| 300 | 1,56750 € | 470,25 € |
| 500 | 1,52768 € | 763,84 € |
| 1.000 | 1,47523 € | 1.475,23 € |
| 5.000 | 1,36014 € | 6.800,70 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

