General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
ALQ305
ALQ305

ALQ3F06

DigiKey Part Number
255-ALQ3F06-ND
Manufacturer
Manufacturer Product Number
ALQ3F06
Description
RELAY GEN PURPOSE SPST 10A 6V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ALQ3F06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
4.5 VDC
Packaging
Box
Must Release Voltage
0.3 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
5 A
Approval Agency
CQC, cURuus, VDE
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
1250VA, 150W
Coil Resistance
180 Ohms
Coil Current
33.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,86000 €18,60 €
251,77640 €44,41 €
501,71540 €85,77 €
1001,65660 €165,66 €
3001,56750 €470,25 €
5001,52768 €763,84 €
1.0001,47523 €1.475,23 €
5.0001,36014 €6.800,70 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €