
ALQ318S | |
|---|---|
DigiKey Part Number | 255-ALQ318S-ND |
Manufacturer | |
Manufacturer Product Number | ALQ318S |
Description | RELAY GEN PURPOSE SPST 10A 18V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALQ318S Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 5 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, cURuus, VDE |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 11.1 mA | Coil Resistance 1.62 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,94080 € | 97,04 € |
| Unit Price without VAT: | 1,94080 € |
|---|---|
| Unit Price with VAT: | 2,30955 € |

