



ALFG2PF241 | |
|---|---|
DigiKey Part Number | 255-5928-ND |
Manufacturer | |
Manufacturer Product Number | ALFG2PF241 |
Description | RELAY GEN PURPOSE SPST 33A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALFG2PF241 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 33 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 8250VA | Coil Resistance 410 Ohms |
Coil Current 58.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 10 | 6,98500 € | 69,85 € |
| 25 | 6,67120 € | 166,78 € |
| 50 | 6,44220 € | 322,11 € |
| 100 | 6,22120 € | 622,12 € |
| 250 | 5,94024 € | 1.485,06 € |
| 500 | 5,73608 € | 2.868,04 € |
| 1.000 | 5,53882 € | 5.538,82 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |


