




ALFG2PF12 | |
|---|---|
DigiKey Part Number | 255-2638-ND |
Manufacturer | |
Manufacturer Product Number | ALFG2PF12 |
Description | RELAY GEN PURPOSE SPST 31A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALFG2PF12 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 8.4 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 31 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 7750VA | Coil Resistance 103 Ohms |
Coil Current 117 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 5,34200 € | 53,42 € |
| 25 | 5,10120 € | 127,53 € |
| 50 | 4,92620 € | 246,31 € |
| 100 | 4,75710 € | 475,71 € |
| 250 | 4,54244 € | 1.135,61 € |
| 500 | 4,38636 € | 2.193,18 € |
| 1.000 | 4,23555 € | 4.235,55 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |




