




ALFG2PF09 | |
|---|---|
DigiKey Part Number | 255-2637-ND |
Manufacturer | |
Manufacturer Product Number | ALFG2PF09 |
Description | RELAY GEN PURPOSE SPST 31A 9V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALFG2PF09 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 6.3 VDC |
Packaging Bulk | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 31 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 7750VA | Coil Resistance 58 Ohms |
Coil Current 155 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,31000 € | 43,10 € |
| 25 | 4,11640 € | 102,91 € |
| 50 | 3,97500 € | 198,75 € |
| 100 | 3,83890 € | 383,89 € |
| 250 | 3,66564 € | 916,41 € |
| 500 | 3,53972 € | 1.769,86 € |
| 1.000 | 3,41805 € | 3.418,05 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

