



ALE75B48 | |
|---|---|
DigiKey Part Number | ALE75B48-ND |
Manufacturer | |
Manufacturer Product Number | ALE75B48 |
Description | RELAY GEN PURPOSE SPST 16A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 36 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Not For New Designs | Operate Time 20 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 4432VA | Coil Resistance 11.52 kOhms |
Coil Current 4.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,86960 € | 186,96 € |
| Unit Price without VAT: | 1,86960 € |
|---|---|
| Unit Price with VAT: | 2,22482 € |

