Similar




ALE14F24 | |
|---|---|
DigiKey Part Number | ALE14F24-ND |
Manufacturer | |
Manufacturer Product Number | ALE14F24 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALE14F24 Models |
Category | Termination Style PC Pin, Quick Connect - 0.187" (4.7mm) |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 4432VA | Coil Resistance 1.44 kOhms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZF1-1A4-L048 | TE Connectivity Potter & Brumfield Relays | 392 | PB3357-ND | 2,75000 € | Similar |


