
ALDP1F12W | |
|---|---|
DigiKey Part Number | 255-ALDP1F12W-ND |
Manufacturer | |
Manufacturer Product Number | ALDP1F12W |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALDP1F12W Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CQC, cURuus, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 1385VA | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,53000 € | 15,30 € |
| 25 | 1,46080 € | 36,52 € |
| 50 | 1,41080 € | 70,54 € |
| 100 | 1,36250 € | 136,25 € |
| 300 | 1,28920 € | 386,76 € |
| 500 | 1,25646 € | 628,23 € |
| 1.000 | 1,21333 € | 1.213,33 € |
| 5.000 | 1,11869 € | 5.593,45 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

