




ALA2F05 | |
|---|---|
DigiKey Part Number | 255-1273-ND |
Manufacturer | |
Manufacturer Product Number | ALA2F05 |
Description | RELAY GEN PURPOSE DPST 3A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 3.75 VDC |
Packaging Bulk | Must Release Voltage 0.25 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 3 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 125VAC - Max | Relay Type |
Load - Max Switching 375VA | Coil Resistance 47 Ohms |
Coil Current 106 mA | Base Product Number |
Coil Type Non Latching |

