



AHES4292 | |
|---|---|
DigiKey Part Number | 255-5914-ND |
Manufacturer | |
Manufacturer Product Number | AHES4292 |
Description | RELAY GEN PURPOSE 3PST 35A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 277VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 78 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 306 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,86000 € | 19,86 € |
| 10 | 17,69500 € | 176,95 € |
| 25 | 16,89680 € | 422,42 € |
| 50 | 16,31660 € | 815,83 € |
| 100 | 15,75590 € | 1.575,59 € |
| 250 | 15,04372 € | 3.760,93 € |
| 500 | 14,52614 € | 7.263,07 € |
| Unit Price without VAT: | 19,86000 € |
|---|---|
| Unit Price with VAT: | 23,63340 € |

