



AEJ11012 | |
|---|---|
DigiKey Part Number | 255-5902-ND |
Manufacturer | |
Manufacturer Product Number | AEJ11012 |
Description | RELAY GEN PURPOSE SPST 100A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Obsolete | Operate Time 30 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 100 A | Relay Type |
Switching Voltage 100VDC - Nom | Coil Resistance 28.8 Ohms |
Load - Max Switching 10000VA | Base Product Number |
Coil Current 417 mA |

