



ADZS22124 | |
|---|---|
DigiKey Part Number | 255-5744-ND |
Manufacturer | |
Manufacturer Product Number | ADZS22124 |
Description | RELAY GEN PURPOSE SPST 90A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 125 mA |
Mfr | Coil Type Latching, Dual Coil |
Series | Termination Style Screw Terminal |
Packaging Tray | Must Operate Voltage 16.8 VDC |
Part Status Not For New Designs | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 90 A | Relay Type |
Switching Voltage 276VAC - Max | Coil Resistance 192 Ohms |
Load - Max Switching 24840VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,48000 € | 26,48 € |
| 20 | 22,77750 € | 455,55 € |
| 40 | 21,99500 € | 879,80 € |
| 60 | 21,54983 € | 1.292,99 € |
| 100 | 21,00140 € | 2.100,14 € |
| 260 | 20,01212 € | 5.203,15 € |
| Unit Price without VAT: | 26,48000 € |
|---|---|
| Unit Price with VAT: | 31,51120 € |

