



ADZ22112H | |
|---|---|
DigiKey Part Number | ADZ22112H-ND |
Manufacturer | |
Manufacturer Product Number | ADZ22112H |
Description | RELAY GEN PURPOSE SPST 120A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style Solder Lug |
Series | Must Operate Voltage 8.4 VDC |
Packaging Box | Operate Time 20 ms |
Part Status Obsolete | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Approval Agency VDE |
Contact Rating (Current) 120 A | Relay Type |
Switching Voltage 276VAC - Max | Coil Resistance 51.4 Ohms |
Load - Max Switching 33120VA | Base Product Number |
Coil Current 233.3 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADZS22112 | Panasonic Industry | 140 | 255-5743-ND | 21,81000 € | Similar |


