



ADZ12124V | |
|---|---|
DigiKey Part Number | ADZ12124V-ND |
Manufacturer | |
Manufacturer Product Number | ADZ12124V |
Description | RELAY GEN PURPOSE SPST 120A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 120 A | |
Switching Voltage | 276VAC - Max | |
Load - Max Switching | 33120VA | |
Coil Current | 58.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Solder Lug | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 411.4 Ohms | |
Base Product Number |

