
ADY30006 | |
|---|---|
DigiKey Part Number | 255-ADY30006-ND |
Manufacturer | |
Manufacturer Product Number | ADY30006 |
Description | RELAY GEN PURPOSE DPST 8A 6V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4.2 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Rating (Current) 8 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2000VA, 1000W | Coil Resistance 180 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,55260 € | 427,63 € |
| Unit Price without VAT: | 8,55260 € |
|---|---|
| Unit Price with VAT: | 10,17759 € |

