



ADY10006 | |
|---|---|
DigiKey Part Number | ADY10006-ND |
Manufacturer | |
Manufacturer Product Number | ADY10006 |
Description | RELAY GEN PURPOSE SPST 10A 6V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4.2 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 180 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,49580 € | 424,79 € |
| Unit Price without VAT: | 8,49580 € |
|---|---|
| Unit Price with VAT: | 10,11000 € |

