Parametric Equivalent




ADW1106HT | |
|---|---|
DigiKey Part Number | ADW1106HT-ND |
Manufacturer | |
Manufacturer Product Number | ADW1106HT |
Description | RELAY GEN PURPOSE SPST 16A 6V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADW1106HT Models |
Category | Features IEC Compliant |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tube | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 4432VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 180 Ohms |
Coil Type Latching, Single Coil | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADW1106HTW | Panasonic Industry | 84 | 255-6543-ND | 5,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,00540 € | 250,27 € |
| Unit Price without VAT: | 5,00540 € |
|---|---|
| Unit Price with VAT: | 5,95643 € |


