




ADW1106HLW | |
|---|---|
DigiKey Part Number | 255-5332-ND |
Manufacturer | |
Manufacturer Product Number | ADW1106HLW |
Description | RELAY GEN PURPOSE SPST 16A 6V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 4.8 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 4432VA | Coil Resistance 180 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Latching, Single Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,81100 € | 38,11 € |
| 25 | 3,63960 € | 90,99 € |
| 50 | 3,51480 € | 175,74 € |
| 100 | 3,39430 € | 339,43 € |
| 300 | 3,21153 € | 963,46 € |
| 500 | 3,12988 € | 1.564,94 € |
| 1.000 | 3,02230 € | 3.022,30 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

