



ADW1105TW | |
|---|---|
DigiKey Part Number | 255-3599-ND |
Manufacturer | |
Manufacturer Product Number | ADW1105TW |
Description | RELAY GEN PURPOSE SPST 8A 5V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features IEC Compliant |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 2000VA | Relay Type |
Coil Current 40 mA | Coil Resistance 125 Ohms |
Coil Type Latching, Single Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 5,42200 € | 54,22 € |
| 25 | 5,17800 € | 129,45 € |
| 50 | 5,00040 € | 250,02 € |
| 100 | 4,82890 € | 482,89 € |
| 300 | 4,56870 € | 1.370,61 € |
| 500 | 4,45250 € | 2.226,25 € |
| 1.000 | 4,29938 € | 4.299,38 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |

