



ADW1105HTW | |
|---|---|
DigiKey Part Number | 255-5171-ND |
Manufacturer | |
Manufacturer Product Number | ADW1105HTW |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADW1105HTW Models |
Category | Features IEC Compliant |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 4432VA | Relay Type |
Coil Current 40 mA | Coil Resistance 125 Ohms |
Coil Type Latching, Single Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 5,29300 € | 52,93 € |
| 25 | 5,05480 € | 126,37 € |
| 50 | 4,88160 € | 244,08 € |
| 100 | 4,71410 € | 471,41 € |
| 300 | 4,46017 € | 1.338,05 € |
| 500 | 4,34668 € | 2.173,34 € |
| 1.000 | 4,19723 € | 4.197,23 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |

