ADQ23Q04H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 21
Unit Price: 18,02000 €
Datasheet
General Purpose Relay SPST-NO (1 Form A) 4.5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 4.5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ADQ23Q04H

DigiKey Part Number
255-1442-ND
Manufacturer
Manufacturer Product Number
ADQ23Q04H
Description
RELAY GEN PURPOSE SPST 30A 4.5V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 4.5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
250VAC - Max
Load - Max Switching
7500VA
Coil Current
222 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.15 VDC
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 65°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
20.3 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes