



ADQ13Q006 | |
|---|---|
DigiKey Part Number | ADQ13Q006-ND |
Manufacturer | |
Manufacturer Product Number | ADQ13Q006 |
Description | RELAY GEN PURPOSE SPST 30A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 4.2 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Approval Agency cURus |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 7500VA | Coil Resistance 72 Ohms |
Coil Current 83.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADZS12105 | Panasonic Industry | 14 | 255-5739-ND | 17,20000 € | Similar |


