



ADJ63006 | |
|---|---|
DigiKey Part Number | ADJ63006-ND |
Manufacturer | |
Manufacturer Product Number | ADJ63006 |
Description | RELAY GEN PURPOSE DPST 10A 6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADJ63006 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 4.2 VDC |
Packaging Box | Must Release Voltage 4.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Rating (Current) 10 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 2500VA | Coil Resistance 144 Ohms |
Coil Current 41.7 mA | Base Product Number |
Coil Type Latching, Dual Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,71420 € | 1.371,42 € |
| Unit Price without VAT: | 13,71420 € |
|---|---|
| Unit Price with VAT: | 16,31990 € |

