



ADJ54024 | |
|---|---|
DigiKey Part Number | ADJ54024-ND |
Manufacturer | |
Manufacturer Product Number | ADJ54024 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADJ54024 Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 16.8 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Rating (Current) 10 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 2500VA | Coil Resistance 2.304 kOhms |
Coil Current 10.4 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,31070 € | 1.731,07 € |
| Unit Price without VAT: | 17,31070 € |
|---|---|
| Unit Price with VAT: | 20,59973 € |

