



ADJ42048 | |
|---|---|
DigiKey Part Number | ADJ42048-ND |
Manufacturer | |
Manufacturer Product Number | ADJ42048 |
Description | RELAY GEN PURPOSE DPST 10A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADJ42048 Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 33.6 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Rating (Current) 10 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 2500VA | Coil Resistance 15.36 kOhms |
Coil Current 3.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,01830 € | 1.401,83 € |
| Unit Price without VAT: | 14,01830 € |
|---|---|
| Unit Price with VAT: | 16,68178 € |

