



ADJ26024 | |
|---|---|
DigiKey Part Number | ADJ26024-ND |
Manufacturer | |
Manufacturer Product Number | ADJ26024 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADJ26024 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 2.304 kOhms |
Coil Current 10.4 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,43670 € | 843,67 € |
| Unit Price without VAT: | 8,43670 € |
|---|---|
| Unit Price with VAT: | 10,03967 € |

