



ADJ22012 | |
|---|---|
DigiKey Part Number | 255-5166-ND |
Manufacturer | |
Manufacturer Product Number | ADJ22012 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADJ22012 Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 960 Ohms |
Coil Current 12.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,35780 € | 1.635,78 € |
| Unit Price without VAT: | 16,35780 € |
|---|---|
| Unit Price with VAT: | 19,46578 € |

