Direct

ABV1210619 | |
|---|---|
DigiKey Part Number | 255-2039-ND |
Manufacturer | |
Manufacturer Product Number | ABV1210619 |
Description | SWITCH SNAP ACTION SPDT 3A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 300gf | |
Release Force | 60gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


