Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABV1210613

DigiKey Part Number
255-5827-ND
Manufacturer
Manufacturer Product Number
ABV1210613
Description
SWITCH SNAP ACTION SPDT 3A 250V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP50 - Dust Protected
Manufacturer
Panasonic Electric Works
Operating Force
300gf
Series
Release Force
60gf
Packaging
Bulk
Operating Position
0.579" (14.7mm)
Part Status
Active
Pretravel
0.063" (1.6mm)
Circuit
SPDT
Differential Travel
0.016" (0.4mm)
Switch Function
On-Mom
Overtravel
0.030" (0.76mm)
Current Rating (Amps)
3A (AC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,48000 €4,48 €
103,70400 €37,04 €
253,43560 €85,89 €
503,24580 €162,29 €
1003,06640 €306,64 €
2502,84428 €711,07 €
5002,68690 €1.343,45 €
1.0002,53806 €2.538,06 €
Manufacturers Standard Package
Unit Price without VAT:4,48000 €
Unit Price with VAT:5,33120 €