Direct

ABS1516419 | |
|---|---|
DigiKey Part Number | 255-3354-ND |
Manufacturer | |
Manufacturer Product Number | ABS1516419 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 40gf |
Packaging Bulk | Release Force 3.500gf |
Part Status Active | Operating Position 0.571" (14.5mm) |
Circuit SPDT | Pretravel 0.100" (2.5mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.032" (0.81mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS1516413 | Panasonic Industry | 69 | 255-5512-ND | 4,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,92540 € | 292,54 € |
| Unit Price without VAT: | 2,92540 € |
|---|---|
| Unit Price with VAT: | 3,48123 € |


