
ABS1516413 | |
|---|---|
DigiKey Part Number | 255-5512-ND |
Manufacturer | |
Manufacturer Product Number | ABS1516413 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 40gf | |
Release Force | 3.500gf | |
Operating Position | 0.571" (14.5mm) | |
Pretravel | 0.100" (2.5mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.032" (0.81mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,71900 € | 37,19 € |
| 25 | 3,44960 € | 86,24 € |
| 50 | 3,25900 € | 162,95 € |
| 100 | 3,07880 € | 307,88 € |
| 300 | 2,81343 € | 844,03 € |
| 500 | 2,69782 € | 1.348,91 € |
| 1.000 | 2,54839 € | 2.548,39 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

