
63SXV33M | |
|---|---|
DigiKey Part Number | P18934TR-ND - Tape & Reel (TR) P18934CT-ND - Cut Tape (CT) P18934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SXV33M |
Description | CAP ALUM POLY 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SXV33M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 147.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.95 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 33 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 63 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,91600 € | 19,16 € |
| 50 | 1,52700 € | 76,35 € |
| 100 | 1,40420 € | 140,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,19508 € | 478,03 € |
| 800 | 1,12593 € | 900,74 € |
| 1.200 | 1,09105 € | 1.309,26 € |
| 2.000 | 1,05219 € | 2.104,38 € |
| 2.800 | 1,02935 € | 2.882,18 € |
| 4.000 | 1,00730 € | 4.029,20 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |











