


FX18-120P-0.8SV10 | |
|---|---|
DigiKey Part Number | H12001-ND |
Manufacturer | |
Manufacturer Product Number | FX18-120P-0.8SV10 |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-120P-0.8SV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 25mm, 30mm | |
Height Above Board | 0.734" (18.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,70300 € | 57,03 € |
| 40 | 5,17075 € | 206,83 € |
| 80 | 4,92400 € | 393,92 € |
| 120 | 4,78508 € | 574,21 € |
| 280 | 4,50746 € | 1.262,09 € |
| 520 | 4,31494 € | 2.243,77 € |
| 1.000 | 4,12059 € | 4.120,59 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |




