
50SVPF68M | |
|---|---|
DigiKey Part Number | P16594TR-ND - Tape & Reel (TR) P16594CT-ND - Cut Tape (CT) P16594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVPF68M |
Description | CAP ALUM POLY 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVPF68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62500 € | 16,25 € |
| 50 | 1,28600 € | 64,30 € |
| 100 | 1,17880 € | 117,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,99708 € | 398,83 € |
| 800 | 0,93671 € | 749,37 € |
| 1.200 | 0,90626 € | 1.087,51 € |
| 2.000 | 0,87232 € | 1.744,64 € |
| 2.800 | 0,85237 € | 2.386,64 € |
| 4.000 | 0,83311 € | 3.332,44 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |











