
35SVT39M | |
|---|---|
DigiKey Part Number | 10-35SVT39MTR-ND - Tape & Reel (TR) 10-35SVT39MCT-ND - Cut Tape (CT) 10-35SVT39MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVT39M |
Description | CAP ALUM POLY 39UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVT39M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,37300 € | 13,73 € |
| 50 | 1,07840 € | 53,92 € |
| 100 | 0,98560 € | 98,56 € |
| 500 | 0,82590 € | 412,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76143 € | 761,43 € |
| 2.000 | 0,72048 € | 1.440,96 € |
| 3.000 | 0,69982 € | 2.099,46 € |
| 5.000 | 0,67680 € | 3.384,00 € |
| 7.000 | 0,66328 € | 4.642,96 € |
| 10.000 | 0,65022 € | 6.502,20 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |








