Parametric Equivalent

SKSGPAE010 | |
|---|---|
DigiKey Part Number | 4809-SKSGPAE010TR-ND - Tape & Reel (TR) 4809-SKSGPAE010CT-ND - Cut Tape (CT) 4809-SKSGPAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSGPAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.12mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36720 € | 9,18 € |
| 100 | 0,32810 € | 32,81 € |
| 250 | 0,30392 € | 75,98 € |
| 500 | 0,28688 € | 143,44 € |
| 1.000 | 0,27112 € | 271,12 € |
| 2.500 | 0,25233 € | 630,83 € |
| 5.000 | 0,23972 € | 1.198,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,22574 € | 2.708,88 € |
| 24.000 | 0,21613 € | 5.187,12 € |
| 36.000 | 0,21107 € | 7.598,52 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |








