
35SVPD8R2M | |
|---|---|
DigiKey Part Number | P18933TR-ND - Tape & Reel (TR) P18933CT-ND - Cut Tape (CT) P18933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPD8R2M |
Description | CAP ALUM POLY 8.2UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 8.2 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPD8R2M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Last Time Buy | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 8.2 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 70mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35SVT39M | Panasonic Industry | 241 | 10-35SVT39MCT-ND | 2,06000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,96600 € | 9,66 € |
| 50 | 0,75020 € | 37,51 € |
| 100 | 0,68180 € | 68,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53733 € | 537,33 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

