Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SD1819AQL | |
|---|---|
DigiKey Part Number | 2SD1819AQLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD1819AQL |
Description | TRANS NPN 50V 0.1A SMINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 2mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMini3-G1 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847AW RFG | Taiwan Semiconductor Corporation | 17.585 | 1801-BC847AWRFGCT-ND | 0,16000 € | Similar |
| BC847AW-7-F | Diodes Incorporated | 3.992 | BC847AW-7FDICT-ND | 0,09000 € | Similar |
| BC847AWT1G | onsemi | 890 | BC847AWT1GOSCT-ND | 0,15000 € | Similar |
| BC847CW,115 | Nexperia USA Inc. | 155 | 1727-4312-1-ND | 0,11000 € | Similar |
| BC850AW RFG | Taiwan Semiconductor Corporation | 17.920 | 1801-BC850AWRFGCT-ND | 0,16000 € | Similar |





