
2SD1266AP | |
|---|---|
DigiKey Part Number | 2SD1266AP-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1266AP |
Description | TRANS NPN 80V 3A TO-220F-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 3 A 30MHz 2 W Through Hole TO-220F-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1A, 4V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 30MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220F-A1 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 300µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6488G | onsemi | 327 | 2N6488GOS-ND | 1,32000 € | Similar |
| 2SC3852A | Sanken Electric USA Inc. | 0 | 2SC3852A-ND | 0,73295 € | Similar |
| D44H11 | STMicroelectronics | 1.462 | 497-2616-5-ND | 1,43000 € | Similar |
| TIP29BG | onsemi | 515 | TIP29BGOS-ND | 1,34000 € | Similar |
| TIP31BG | onsemi | 968 | TIP31BGOS-ND | 1,07000 € | Similar |




