
TIP29BG | |
|---|---|
DigiKey Part Number | TIP29BGOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP29BG |
Description | TRANS NPN 80V 1A TO-220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 3MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP29BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 125mA, 1A | |
Current - Collector Cutoff (Max) | 300µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 1A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Tube: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 50 | 0,64360 € | 32,18 € |
| 100 | 0,57370 € | 57,37 € |
| 500 | 0,45084 € | 225,42 € |
| 1.000 | 0,41131 € | 411,31 € |
| 2.000 | 0,37806 € | 756,12 € |
| 5.000 | 0,34208 € | 1.710,40 € |
| 10.000 | 0,32595 € | 3.259,50 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

