
2SD1264AP | |
|---|---|
DigiKey Part Number | 2SD1264AP-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1264AP |
Description | TRANS NPN 180V 2A TO-220F-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 180 V 2 A 20MHz 2 W Through Hole TO-220F-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 20MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 180 V | Supplier Device Package TO-220F-A1 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 50µA (ICBO) |



