2SC4004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 323
Unit Price: 2,21000 €
Datasheet
Bipolar (BJT) Transistor NPN 800 V 1 A 4MHz 2 W Through Hole TO-220F-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4004

DigiKey Part Number
2SC4004-ND
Manufacturer
Manufacturer Product Number
2SC4004
Description
TRANS NPN 800V 1A TO-220F-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 1 A 4MHz 2 W Through Hole TO-220F-A1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
3 @ 500mA, 5V
Mfr
Power - Max
2 W
Packaging
Bulk
Frequency - Transition
4MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-220-3 Full Pack
Voltage - Collector Emitter Breakdown (Max)
800 V
Supplier Device Package
TO-220F-A1
Vce Saturation (Max) @ Ib, Ic
1.5V @ 40mA, 200mA
Base Product Number
Current - Collector Cutoff (Max)
50µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSC5027OTUonsemi323KSC5027OTU-ND2,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes