
KSC5027OTU | |
|---|---|
DigiKey Part Number | KSC5027OTU-ND |
Manufacturer | |
Manufacturer Product Number | KSC5027OTU |
Description | TRANS NPN 800V 3A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 3 A 15MHz 50 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC5027OTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 800 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 300mA, 1.5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 200mA, 5V | |
Power - Max | 50 W | |
Frequency - Transition | 15MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 50 | 1,02360 € | 51,18 € |
| 100 | 0,91940 € | 91,94 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |


