2SC39380RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 15.000
Unit Price: 0,16000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.629
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 81.450
Unit Price: 0,12000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18.000
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 10.501
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 100 mA 450MHz 150 mW Surface Mount SMini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC39380RL

DigiKey Part Number
2SC39380RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC39380RL
Description
TRANS NPN 40V 0.1A SMINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 100 mA 450MHz 150 mW Surface Mount SMini3-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 10mA, 1V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
450MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SMini3-G1
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC848BW RFGTaiwan Semiconductor Corporation15.0001801-BC848BWRFGCT-ND0,16000 €Similar
BC848BWT106Rohm Semiconductor5.629BC848BWT106CT-ND0,48000 €Similar
BC848BWT1Gonsemi81.450BC848BWT1GOSCT-ND0,12000 €Similar
BC848CW RFGTaiwan Semiconductor Corporation18.0001801-BC848CWRFGCT-ND0,16000 €Similar
BC848CWT1Gonsemi10.501BC848CWT1GOSCT-ND0,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes