
BC848CWT1G | |
|---|---|
DigiKey Part Number | BC848CWT1GOSTR-ND - Tape & Reel (TR) BC848CWT1GOSCT-ND - Cut Tape (CT) BC848CWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848CWT1G |
Description | TRANS NPN 30V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BC848CWT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC849CWH6327XTSA1 | Infineon Technologies | 3.288.000 | 448-BC849CWH6327XTSA1TR-ND | 0,04284 € | Direct |
| BC848AW RFG | Taiwan Semiconductor Corporation | 16.970 | 1801-BC848AWRFGCT-ND | 0,16000 € | Similar |
| BC848BE6327HTSA1 | Infineon Technologies | 1.037.189 | BC848BE6327HTSA1TR-ND | 0,05140 € | Similar |
| BC848BE6433HTMA1 | Infineon Technologies | 50.000 | BC848BE6433HTMA1TR-ND | 0,05140 € | Similar |
| BC848BW RFG | Taiwan Semiconductor Corporation | 15.000 | 1801-BC848BWRFGCT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,04446 € | 22,23 € |
| 1.000 | 0,03905 € | 39,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03031 € | 90,93 € |
| 6.000 | 0,02702 € | 162,12 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

