Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SC39380QL | |
|---|---|
DigiKey Part Number | 2SC39380QLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC39380QL |
Description | TRANS NPN 40V 0.1A SMINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 100 mA 450MHz 150 mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 1V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 450MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SMini3-G1 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848AW RFG | Taiwan Semiconductor Corporation | 16.970 | 1801-BC848AWRFGCT-ND | 0,16000 € | Similar |
| BC848BW RFG | Taiwan Semiconductor Corporation | 15.000 | 1801-BC848BWRFGCT-ND | 0,16000 € | Similar |
| BC848BWT106 | Rohm Semiconductor | 5.629 | BC848BWT106CT-ND | 0,48000 € | Similar |
| BC848BWT1G | onsemi | 81.450 | BC848BWT1GOSCT-ND | 0,12000 € | Similar |
| BC848CW RFG | Taiwan Semiconductor Corporation | 18.000 | 1801-BC848CWRFGCT-ND | 0,16000 € | Similar |




