
2SB12210QA | |
|---|---|
DigiKey Part Number | 2SB12210QATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SB12210QA |
Description | TRANS PNP 200V 0.07A TO-92NL-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 70 mA 80MHz 1 W Through Hole TO-92NL-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Box (TB) | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 70 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package TO-92NL-A1 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 5mA, 50mA | Base Product Number |

